
Shielded, surface mount general purpose inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 12.5mm length, 8mm height, and 12.5mm depth. Supports a maximum DC current of 3.64A and a rated current of 1.96A. Operates within a temperature range of -40°C to 125°C. Includes two coils and is provided on tape and reel packaging.
Eaton DRQ127-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 163mR |
| DC Resistance (DCR) - Parallel | 163mR |
| DC Resistance (DCR) - Series | 653mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 100uH |
| Inductance - Parallel | 99.31uH |
| Inductance - Series | 397.2uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.64A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.96A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.