
Surface mount shielded drum core inductor featuring a ferrite core and dual coils. Offers inductance values of 1mH (series) and 1.005mH (parallel) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 0.61A (series) and 0.307A (parallel), with DC resistance of 1.66 Ohms (parallel) and 6.64 Ohms (series). Operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Eaton DRQ127-102-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ127-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.66R |
| DC Resistance (DCR) - Parallel | 1.66R |
| DC Resistance (DCR) - Series | 6.64R |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 1mH |
| Inductance - Parallel | 1.005mH |
| Inductance - Series | 4.02mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 1.14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Rated Current-Max | 610mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-102-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
