The DRQ127-151 is a dual inductor from Eaton with a nominal inductance of 150uH and a DC resistance of 0.247 ohms. It is a general purpose inductor designed for use in DC-DC converters and is shielded for electromagnetic interference protection. The inductor is available in a 4-pin dual in-line package and is suitable for surface mount applications. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Eaton DRQ127-151 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.247 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRQ127 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |