
Surface mount shielded drum core inductor featuring 2.2µH inductance with a 20% tolerance at 100kHz. Offers parallel inductance of 2.027µH and series inductance of 8.108µH. Rated for a maximum DC current of 25.5A, with a DC resistance of 8.05mΩ (parallel) and 16.1mΩ (series). Operates within a temperature range of -40°C to 125°C, utilizing a ferrite core.
Sign in to ask questions about the Eaton DRQ127-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ127-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.23A |
| DC Resistance (DCR) | 8.05mR |
| DC Resistance (DCR) - Parallel | 3.73mR |
| DC Resistance (DCR) - Series | 16.1mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.027uH |
| Inductance - Series | 8.108uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 25.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.23A |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.