
Surface mount general purpose inductor featuring 33µH inductance with a 20% tolerance. This shielded ferrite core component operates from -40°C to 125°C and supports a maximum DC current of 6.22A. It offers a rated current of 3.23A and a DC resistance of 120.5mΩ. The 0127 package measures 12.5mm in length and width, with a height of 8mm.
Sign in to ask questions about the Eaton DRQ127-330-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ127-330-R technical specifications.
| Package/Case | 0127 |
| Core Material | Ferrite |
| Current | 1.61A |
| DC Resistance (DCR) | 120.5mR |
| DC Resistance (DCR) - Parallel | 60mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 33uH |
| Inductance - Parallel | 33.92uH |
| Inductance - Series | 135.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 6.22A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.23A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.23A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-330-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
