Surface mount shielded drum core inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. Offers a rated current of 10.4A and a maximum DC current of 21.5A. Dual coil design with ferrite core material, operating from -40°C to 125°C. Includes parallel inductance of 2.83µH and series inductance of 11.32µH, with low DC resistance values of 5.67mΩ (parallel) and 11.45mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRQ127-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ127-3R3-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 5.23A |
| DC Resistance (DCR) | 11.45mR |
| DC Resistance (DCR) - Parallel | 5.67mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 2.83uH |
| Inductance - Series | 11.32uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 21.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.4A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.208oz |
| Width | 0.492inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ127-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.