Surface mount fixed inductor featuring a shielded drum core construction. Inductance values range from 419nH (parallel) to 1.676µH (series), with a nominal inductance of 470nH and a 20% tolerance. Offers a maximum DC current of 56A, with DC resistance as low as 1.95mΩ (parallel) and 7.8mΩ (series). Operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Eaton DRQ127-R47-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ127-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.95mR |
| DC Resistance (DCR) - Series | 7.8mR |
| Height | 8mm |
| Inductance | 470nH |
| Inductance - Parallel | 419nH |
| Inductance - Series | 1.676uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 56A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.192oz |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ127-R47-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.