Surface mount shielded drum core inductor featuring 10.3µH parallel inductance and 41.2µH series inductance with a 20% tolerance. This ferrite core component offers a rated current of 2.08A at 100kHz, with a maximum DC current of 2.47A. DC resistance is 65.6mΩ (parallel) and 131.2mΩ (series), operating within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton DRQ73-100-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.04A |
| DC Resistance (DCR) | 131.2mR |
| DC Resistance (DCR) - Parallel | 65.6mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 10uH |
| Inductance - Parallel | 10.3uH |
| Inductance - Series | 41.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.47A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.08A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.08A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ73-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.