Surface mount shielded drum core inductor with 15µH inductance and 20% tolerance, featuring a ferrite core. Rated for 1.83A RMS current and 2.05A maximum DC current, with a DC resistance of 169.5mΩ (parallel 84.4mΩ). Operating temperature range from -40°C to 125°C, with a self-resonant frequency of 100kHz. Packaged in tape and reel for automated assembly.
Eaton DRQ73-150-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 916mA |
| DC Resistance (DCR) | 169.5mR |
| DC Resistance (DCR) - Parallel | 84.4mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 15uH |
| Inductance - Parallel | 15.01uH |
| Inductance - Series | 60.04uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.83A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.83A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.