Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers inductance values of 3.3µH (series) and 3.54µH (parallel) with a 20% tolerance. Rated for a maximum DC current of 4.22A and RMS current of 3.31A, with a DC resistance of 51.75mΩ at 100kHz. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton DRQ73-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ73-3R3-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.66A |
| DC Resistance (DCR) | 51.75mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.54uH |
| Inductance - Series | 14.16uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 4.22A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.31A |
| RMS Current (Irms) | 3.31A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ73-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.