
Surface mount shielded drum core inductor featuring 4.7µH inductance with a 20% tolerance, tested at 100kHz. Offers parallel inductance of 4.42µH and series inductance of 17.69µH. Rated for a maximum DC current of 3.09A with a DC resistance of 59.4mΩ. Operating temperature range from -40°C to 125°C, housed in a compact SMD/SMT package.
Sign in to ask questions about the Eaton DRQ73-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ73-4R7-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.55A |
| DC Resistance (DCR) | 59.4mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.42uH |
| Inductance - Series | 17.69uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.78A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.09A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ73-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
