
Surface mount shielded drum core fixed inductor featuring a ferrite core. Offers selectable inductance values of 6.8µH (series) and 6.48µH (parallel) with a 20% tolerance. Rated for a maximum DC current of 3.12A, with a typical operating current of 1.28A at 100kHz. DC resistance is 43.5mΩ (parallel) and 174.2mΩ (series). Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Eaton DRQ73-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ73-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.28A |
| DC Resistance (DCR) | 87.1mR |
| DC Resistance (DCR) - Parallel | 43.5mR |
| DC Resistance (DCR) - Series | 174.2mR |
| Depth | 7.6mm |
| Height | 3.55mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.48uH |
| Inductance - Series | 25.92uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.28A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ73-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
