Inductor Power Shielded Drum Core 101.6uH/406.4uH 20%/25% 100KHz Ferrite 0.86A/0.43A 0.383Ohm/1.53Ohm DCR T/R
Eaton DRQ74-101 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.383 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRQ74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.