
Shielded surface mount power inductor featuring a ferrite core. Offers inductance values of 15µH (series) and 16.09µH (parallel) with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.05A, with a DC resistance of 127.5mΩ. Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Sign in to ask questions about the Eaton DRQ74-150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ74-150-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.05A |
| DC Resistance (DCR) | 127.5mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 15uH |
| Inductance - Parallel | 16.09uH |
| Inductance - Series | 64.36uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 2.48A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.05A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
