
Surface mount shielded drum core inductor featuring ferrite core material. Offers inductance values of 1µH (series 3.808µH, parallel 952nH) with 20% tolerance at 100kHz. Rated for a maximum DC current of 7.97A, with a DC resistance of 20mΩ (series 40mΩ, parallel 10mΩ). Operating temperature range from -40°C to 125°C. Dimensions: 7.6mm length, 7.6mm depth, 4.45mm height.
Eaton DRQ74-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.66A |
| DC Resistance (DCR) | 20mR |
| DC Resistance (DCR) - Parallel | 10mR |
| DC Resistance (DCR) - Series | 40mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 1uH |
| Inductance - Parallel | 952nH |
| Inductance - Series | 3.808uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 7.97A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ74-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
