
Surface mount shielded drum core inductor featuring 33µH inductance with a 20% tolerance at 100kHz. This component offers parallel inductance of 33.01µH and series inductance of 132µH. It supports a maximum DC current of 1.35A, with a rated current of 702mA. The ferrite core material and shielded construction are complemented by a DCR of 287mΩ (parallel 143mΩ, series 574mΩ) and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Eaton DRQ74-330-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DRQ74-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 702mA |
| DC Resistance (DCR) | 287mR |
| DC Resistance (DCR) - Parallel | 143mR |
| DC Resistance (DCR) - Series | 574mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 33uH |
| Inductance - Parallel | 33.01uH |
| Inductance - Series | 132uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 702mA |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-330-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.