The DRQ74-R33 is a dual in-line, surface mount inductor with a nominal inductance of 33uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and features a shielded construction. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is manufactured by Eaton and is part of the DRQ74 series.
Eaton DRQ74-R33 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0074 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRQ74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton DRQ74-R33 to view detailed technical specifications.
No datasheet is available for this part.