Switch Toggle ON OFF (ON) 4P Toggle Screw 20A 250VAC 28VDC Thru-Hole
Eaton E10T420FS technical specifications.
| Pole Throw Configuration | 4P |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Actuator Style | Lever |
| Termination Style | Screw |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.