Switch Rocker Center OFF SPDT Solder Lug Rocker 8A 250VAC 50000Cycles
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |