Sign in to ask questions about the Eaton E22B20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton E22B20 technical specifications.
| Mount | Screw |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| For Use With | 22mm devices |
| Length/Depth | 0.02 in |
| Height | 0.02 in |
| Width | 0.02 in |
| Weight | 0.03 lb |
| RoHS | Compliant |
| Ce Marked | Compliant |
Download the complete datasheet for Eaton E22B20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
