Sign in to ask questions about the Eaton E51RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton E51RA technical specifications.
| Approvals | IEC, NEMA |
| Gender | Female |
| Mount | Wire |
| Number of Conductors | 3 |
| Number Of Connectors | 3 |
| Number of Contacts | 2 |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 264V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton E51RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
