
The Eaton ECNR2 is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It features a slow blow acting mechanism and a current rating of 2A. The device has a voltage rating of 250V and is mounted using a holder. The ECNR2 is a Class RK5 type, suitable for circuit protection applications.
Sign in to ask questions about the Eaton ECNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ECNR2 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 14.22 X 50.8 |
| Number of Terminals | 2 |
| Product Length (mm) | 50.8 |
| Product Diameter (mm) | 14.22 |
| Termination Style | Cartridge |
| Current Rating | 2A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.