
The ECNR4 is a Class RK5 gas discharge tube with a 2-electrode design, rated for 250V and 4A. It features a slow blow acting mechanism and is packaged in a holder style. The device measures 50.8mm in length and 14.22mm in diameter, with a cartridge termination style and 2 terminals. It is suitable for overvoltage and ESD protection applications.
Sign in to ask questions about the Eaton ECNR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ECNR4 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 14.22 X 50.8 |
| Number of Terminals | 2 |
| Product Length (mm) | 50.8 |
| Product Diameter (mm) | 14.22 |
| Termination Style | Cartridge |
| Current Rating | 4A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.