
The ECNR40 is a 2-electrode gas discharge tube (GDT) from Eaton, designed for overvoltage and ESD protection. It features a slow blow acting mechanism and a current rating of 40A. The device has a voltage rating of 250V and is available in a holder package type. The ECNR40 is suitable for use in circuit protection applications, particularly in situations where high voltage and current levels are present.
Sign in to ask questions about the Eaton ECNR40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ECNR40 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 20.57 X 76.2 |
| Number of Terminals | 2 |
| Product Length (mm) | 76.2 |
| Product Diameter (mm) | 20.57 |
| Termination Style | Cartridge |
| Current Rating | 40A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.