
The Eaton ECNR45 is a Class RK5 gas discharge tube with a 2-electrode design. It has a voltage rating of 250V and a current rating of 45A. The device is available in a holder package type and features a slow blow acting mechanism. It is suitable for overvoltage and ESD protection applications.
Sign in to ask questions about the Eaton ECNR45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ECNR45 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 20.57 X 76.2 |
| Number of Terminals | 2 |
| Product Length (mm) | 76.2 |
| Product Diameter (mm) | 20.57 |
| Termination Style | Cartridge |
| Current Rating | 45A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.