Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton ECNR450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Holder |
| Number of Terminals | 2 |
| Product Diameter (mm) | 73.15 |
| Termination Style | Lug |
| Current Rating | 450A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.