
The ECNR7 is a 2-electrode gas discharge tube from Eaton, rated for 250V and 7A. It features a slow blow acting mechanism and a holder package type. The device measures 50.8mm in length and 14.22mm in diameter, with a 14.22mm x 50.8mm fuse size. It is designed for overvoltage and ESD protection applications.
Sign in to ask questions about the Eaton ECNR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ECNR7 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 14.22 X 50.8 |
| Number of Terminals | 2 |
| Product Length (mm) | 50.8 |
| Product Diameter (mm) | 14.22 |
| Termination Style | Cartridge |
| Current Rating | 7A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.