
The ECNR8 is a 2-electrode gas discharge tube from Eaton, designed for overvoltage and ESD protection. It has a current rating of 8A and a voltage rating of 250V. The tube is available in a holder mount configuration with a product length of 50.8mm and a product diameter of 14.22mm. The termination style is cartridge and the fuse size is 14.22mm x 50.8mm.
Sign in to ask questions about the Eaton ECNR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ECNR8 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 14.22 X 50.8 |
| Number of Terminals | 2 |
| Product Length (mm) | 50.8 |
| Product Diameter (mm) | 14.22 |
| Termination Style | Cartridge |
| Current Rating | 8A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.