Fuse Micro Fast Acting 3.15A 250V Radial CSA/SEMKO/UL/VDE
Checking distributor stock and pricing after the page loads.
Eaton EFF3.15 technical specifications.
| Current Rating | 3.15A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.3A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |