Electromechanical Switch Enclosed Fusible Disconnect Switch 3P 30A
Eaton EFJ303-3PB6 technical specifications.
| Current Rating | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EFJ |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Weight | 13.3lb |
| RoHS | Compliant |
No datasheet is available for this part.