Eaton EK40 technical specifications.
| Approvals | CSA, CE |
| Current | 40A |
| Current Rating | 40A |
| Length | 1.429inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EK |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.488oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton EK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.