Fuse HRC 10A 550V Holder 13.8 X 67.3mm
Eaton ESD10 technical specifications.
| Current Rating | 10A |
| Type | HRC |
| Voltage Rating | 550V |
| Number of Terminals | 2 |
| Typical Melting I2t | 120A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton ESD10 to view detailed technical specifications.
No datasheet is available for this part.