
The ESD16 fuse from Eaton features a current rating of 16A and a maximum DC voltage rating of 250V. It measures 13.8mm in diameter and 35.5mm in length. The fuse is available in bulk packaging with 20 units per package. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Eaton ESD16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ESD16 technical specifications.
| Current Rating | 16A |
| Diameter | 13.8mm |
| Fuse Current | 16A |
| Length | 35.5mm |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ESD |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 250V |
| Weight | 1.6oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton ESD16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.