
The ESD25 fuse from Eaton is a general purpose fuse with a current rating of 25A and a DC rated voltage of 250V. It has a maximum voltage rating of 550V AC and a length of 35.5mm. The fuse is packaged in bulk with 20 units per package. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Eaton ESD25 technical specifications.
| Current Rating | 25A |
| Diameter | 13.8mm |
| Fuse Current | 25A |
| Length | 35.5mm |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ESD |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 250V |
| Weight | 0.8oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
