
Interval-Delay Relay, 2 Form A, DPST, Momentary, 1.5A (Contact), 24VDC (Contact), 3s Adj Min, 60s Adj Max, AC Input, AC/DC Output, DIN-Rail Mount,
Checking distributor stock and pricing after the page loads.
| Depth | 103mm |
| Frequency | 60Hz |
| Length | 82.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 1 |
| Reach SVHC Compliant | No |
| Switching Current | 3A |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
