
This Eaton relay has a nominal input voltage of 240V and a switching current of 3A. It is a 2-channel DPDT relay with a throw configuration of DPDT and a termination type of screw. The relay is designed for DIN rail mount and has a width of 22.5mm. It operates within a temperature range of -20°C to 60°C and is not Reach SVHC compliant.
Sign in to ask questions about the Eaton ETR4-70-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ETR4-70-A technical specifications.
| Contact Current Rating | 3A |
| Depth | 103mm |
| Length | 82.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Number of Functions | 8 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Switching Current | 3A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ETR4-70-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
