
This digital module from Eaton features a 24V DC rated voltage and an output current of 500mA. It has a current rating of 4mA and operates within a temperature range of -25°C to 55°C. The module is approved for use in UL and CE environments and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton EU5E-SWD-4DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 4mA |
| Depth | 101mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Inputs | 4 |
| Output Current | 500mA |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EU5E-SWD-4DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
