Fuse Miniature 2A 250V 6.35 X 31.75mm
Checking distributor stock and pricing after the page loads.
Eaton F02A250V2-R technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 250V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.