
Fuse Miniature 5A 250V Holder Cartridge 6.35 X 31.75mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton F02A250V5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Glass |
| Current Rating | 5A |
| Diameter | 0.25inch |
| Fuse Current | 5A |
| Fuse Size | 6.35 X 31.75mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | F02A |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F02A250V5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.