
Fuse Miniature 0.6A Holder Cartridge 6.35 X 31.75mm
Checking distributor stock and pricing after the page loads.
Eaton F02A250V6/10AS technical specifications.
| Current Rating | 600mA |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Length | 32mm |
| RoHS | Not Compliant |
No datasheet is available for this part.