Fuse Miniature 1.25A 250V Holder Cartridge 6.35 X 31.75mm
Eaton F02B250V1-1/4A technical specifications.
| Current Rating | 1.25A |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.