Fuse Miniature 0.2A 250V Holder Cartridge 6.35 X 31.75mm
Eaton F02B250V2/10A technical specifications.
| Current Rating | 200mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.