Fuse Miniature 0.3A 250V Holder Cartridge 6.35 X 31.75mm
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |