Fuse Miniature 0.375A 250V Holder Cartridge 6.35 X 31.75mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton F03B250V3/8AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton F03B250V3/8AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.