Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
F15A250V8AS-R
Datasheet
Eaton
F15A250V8AS-R
Active
Fuse Miniature 8A 250V 14.29 X 50.8mm
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse Miniature 8A 250V 14.29 X 50.8mm
Voltage Rating
250
V
Current Rating
8
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
8
A
Type
Miniature
Voltage Rating
250
V
Number of Terminals
2
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account