
Electric Fuse, 10A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton F61C500V10AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Diameter | 14.3mm |
| Fuse Size | 14.29 X 50.8mm |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| RoHS Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F61C500V10AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.