Fuse Miniature 250A 500V Holder 50.8 X 219.08mm
Checking distributor stock and pricing after the page loads.
Eaton F65C500V250A technical specifications.
| Current Rating | 250A |
| Type | Miniature |
| Voltage Rating | 500V |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.