Fuse Miniature 400A 500V 50.8 X 219.08mm
Checking distributor stock and pricing after the page loads.
Eaton F65C500V400-R technical specifications.
| Current Rating | 400A |
| Type | Miniature |
| Voltage Rating | 500V |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.