
The FAK-R-KC11-I is a DPST switch with a plastic body and red color. It has a height of 101mm and a width of 85mm. The switch is designed for panel mount and is rated for operation between -25°C and 40°C. It meets the IP69K rating for environmental sealing and is not compliant with Reach SVHC regulations.
Eaton FAK-R-KC11-I technical specifications.
| Body Material | Plastic |
| Color | Red |
| Height | 101mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Series | FAK |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton FAK-R-KC11-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.