
The Eaton FAZ-B8/1-SP is a 1-pole circuit breaker with a current rating of 8A. It is designed for DIN rail mounting and features a screw termination. The device is rated for 48V DC and 277V AC and meets UL approval standards. Additionally, it is compliant with RoHS regulations.
Eaton FAZ-B8/1-SP technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAZ |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.